+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W8-36S24-CMFD

Converter: DC/DC; 74.88W; Uin: 36VDC; Uout: 24VDC; Iin: 12mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75W8-36S24-CMFD
TME Symbol:
CQB75W8-36S24-CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
74.88W
Input voltage
36V DC
Output voltage
24V DC
Input current
12mA
Output current
3.12A
Mounting
THT
Manufacturer series
CQB75W8-36SXX-CMFC(D)
Efficiency
90%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Supply voltage
  • 9.5...75V DC
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W8-36S24-CMFD
0 in TME stock
Net price for quantities from 1 pcs - 222.52 USDGross price for quantities from 1 pcs - 222.52 USD
Net price for quantities from 10 pcs - 208.62 USDGross price for quantities from 10 pcs - 208.62 USD
Net price for quantities from 100 pcs - 184.14 USDGross price for quantities from 100 pcs - 184.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.