+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W8-36S48

Converter: DC/DC; 75W; Uin: 9÷75VDC; Uout: 48VDC; Iout: 1.56A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB75W8-36S48
TME Symbol:
CQB75W8-36S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...75V DC
Output voltage
48V DC
Output current
1.56A
Mounting
THT
Manufacturer series
CQB75W8
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight65.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W8-36S48
2 in TME stock
Net price for quantities from 1 pcs - 103.72 USDGross price for quantities from 1 pcs - 103.72 USD
Net price for quantities from 10 pcs - 94.83 USDGross price for quantities from 10 pcs - 94.83 USD
Net price for quantities from 100 pcs - 82.98 USDGross price for quantities from 100 pcs - 82.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts