+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQL-4100

LED; white warm; 20mm; 750÷3000mcd; 120°; Front: convex; 2.6÷2.9VDC

Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-4100
TME Symbol:
CQL-4100

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
white warm
LED diameter
20mm
Luminosity
750...3000mcd
Viewing angle
120°
LED lens
diffused, white
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
2.6...2.9V DC
Number of terminals
2
Colour temperature
3000K
Gross weight6.34 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-4100
10 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.