+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQL-434-2

LED; blue; 20mm; 160÷750mcd; 120°; Front: convex; 5.3÷6VDC


Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-434-2
TME Symbol:
CQL-434-2

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
blue
LED diameter
20mm
Luminosity
160...750mcd
Viewing angle
120°
Wavelength
460...470nm
LED lens
blue, diffused
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
5.3...6V DC
Number of terminals
2
Gross weight6.4 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-434-2
7 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.