+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQL-734

LED; blue; 16mm; 140÷500mcd; Front: convex; 2.9÷3VDC; No.of term: 2


Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-734
TME Symbol:
CQL-734

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
blue
LED diameter
16mm
Luminosity
140...500mcd
Wavelength
460...470nm
LED lens
blue, diffused
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3V DC
Number of terminals
2
Gross weight3.29 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-734
20 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.