+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQL-736

LED; green; 16mm; 550÷1800mcd; Front: convex; 3.1÷3.2VDC

Manufacturer: POLAM-ELTA

Manufacturer part number:
CQL-736
TME Symbol:
CQL-736

Specification

Manufacturer
POLAM-ELTA
Type of diode
LED
LED colour
green
LED diameter
16mm
Luminosity
550...1800mcd
Wavelength
525nm
LED lens
diffused, green
LED current
5...20mA
Mounting
THT
Front
convex
Operating voltage
3.1...3.2V DC
Number of terminals
2
Gross weight3.21 g
Certificates
See other products in this category: THT LEDs Round POLAM-ELTA,
*
CQL-736
17 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.