+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQM 21

Connector: HDC; contact insert; male; CQ; PIN: 21; 5A; 50V; crimped


Manufacturer: ILME

Manufacturer part number:
CQM 21
TME Symbol:
CQM21

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CQ
Number of pins
21
Current rating
5A
Rated voltage
50V
Case
size 21.21
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
21x21mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight9 g
Certificates
EAN code8015747235488
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CQM 21
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 5.82 USDGross price for quantities from 40 pcs - 5.82 USD
Net price for quantities from 200 pcs - 4.44 USDGross price for quantities from 200 pcs - 4.44 USD
Packaging method by the manufacturer:Bag = 40 pcs