+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQPBD

Cable; USB 3.0; USB A plug x2,USB B micro plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
CQPBD
TME Symbol:
CQPBD

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Power
10W
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable external diameter
5.1mm
Max. operating current
2A
Cable/adapter structure
  • USB A plug x2
  • USB B micro plug
Gross weight45.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CQPBD
14 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 20 pcs - 2.87 USDGross price for quantities from 20 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)