+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR12CN04DNC

Sensor: capacitive; Range: 0÷4mm; OUT: NPN / NC; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR12CN04DNC
TME Symbol:
CR12CN04DNC

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
0...4mm
Output configuration
NPN / NC
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
metal
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight81.6 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR12CN04DNC
31 in TME stock
Net price for quantities from 1 pcs - 38.86 USDGross price for quantities from 1 pcs - 38.86 USD
Net price for quantities from 5 pcs - 36.27 USDGross price for quantities from 5 pcs - 36.27 USD
Net price for quantities from 10 pcs - 33.68 USDGross price for quantities from 10 pcs - 33.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.