+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR12CN04DNO-E2

Sensor: capacitive; Range: 0÷4mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR12CN04DNO-E2
TME Symbol:
CR12CN04DNO-E2

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
0...4mm
Output configuration
NPN / NO
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
M12 male
Switch housing
M12
Body material
nickel plated brass
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight35.01 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR12CN04DNO-E2
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.30 USDGross price for quantities from 1 pcs - 36.30 USD
Net price for quantities from 5 pcs - 33.88 USDGross price for quantities from 5 pcs - 33.88 USD
Net price for quantities from 10 pcs - 31.46 USDGross price for quantities from 10 pcs - 31.46 USD