+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR18-8DN

Sensor: capacitive; Range: 0÷8mm; OUT: NPN / NO; Usup: 10÷30VDC

Manufacturer: AUTONICS

Manufacturer part number:
CR18-8DN
TME Symbol:
CR18-8DN

Specification

Manufacturer
AUTONICS
Type of sensor
capacitive
Range
0...8mm
Output configuration
NPN / NO
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP66
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PVC
Sensors features
sensitivity adjustable
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Capacitive Sensors AUTONICS,
*
CR18-8DN
28 in TME stock
Net price for quantities from 1 pcs - 36.04 USDGross price for quantities from 1 pcs - 36.04 USD
Net price for quantities from 5 pcs - 33.92 USDGross price for quantities from 5 pcs - 33.92 USD
Net price for quantities from 10 pcs - 31.80 USDGross price for quantities from 10 pcs - 31.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs