+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR18CF05DPO-E2

Sensor: capacitive; Range: 0÷5mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR18CF05DPO-E2
TME Symbol:
CR18CF05DPO-E2

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
0...5mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
M12 male
Switch housing
M18
Body material
metal
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight85.1 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR18CF05DPO-E2
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.92 USDGross price for quantities from 1 pcs - 38.92 USD
Net price for quantities from 5 pcs - 36.33 USDGross price for quantities from 5 pcs - 36.33 USD
Net price for quantities from 10 pcs - 33.73 USDGross price for quantities from 10 pcs - 33.73 USD