+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR18CN08DNO-E2

Sensor: capacitive; Range: 8mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR18CN08DNO-E2
TME Symbol:
CR18CN08DNO-E2

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
8mm
Output configuration
NPN / NO
Kind of forehead
non-embedded
Switch housing
M18
Supply voltage
  • 10...30V DC
Gross weight52 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR18CN08DNO-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.34 USDGross price for quantities from 1 pcs - 44.34 USD
Net price for quantities from 5 pcs - 41.28 USDGross price for quantities from 5 pcs - 41.28 USD
Net price for quantities from 10 pcs - 38.48 USDGross price for quantities from 10 pcs - 38.48 USD