+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR201-50VE

Heatsink: extruded; grilled; TO247,TO264; natural; L: 50mm; W: 34mm

Manufacturer: OHMITE

Manufacturer part number:
CR201-50VE
TME Symbol:
CR201-50VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
50mm
Width
34mm
Height
75mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
3.3°C/W
Manufacturer series
CR
Gross weight103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CR201-50VE
0 in TME stock
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 500 pcs - 4.18 USDGross price for quantities from 500 pcs - 4.18 USD
Net price for quantities from 1000 pcs - 4.02 USDGross price for quantities from 1000 pcs - 4.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.