+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

427521

Heat shrink sleeve; glueless,thin walled; 2: 1; 3.2mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427521

Alternative designations: CR 3,2/1,6 CZARNA

TME Symbol:
CR3.2/1.6-BK

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
1.6mm
Operating temperature
-30...105°C
Shrinkage temperature
90°C
Manufacturer series
CR
Wall thickness
0.51mm
Gross weight4.21 g
EAN code4010311206950
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427521
2243 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs