+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR30-15AC

Sensor: capacitive; Range: 0÷15mm; 85÷264VAC; OUT: 2-wire NC; 2m


Manufacturer: AUTONICS

Manufacturer part number:
CR30-15AC
TME Symbol:
CR30-15AC

Specification

Manufacturer
AUTONICS
Type of sensor
capacitive
Range
0...15mm
Output configuration
2-wire NC
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP65
Switching frequency max
20Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Sensors features
sensitivity adjustable
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight242.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Capacitive Sensors AUTONICS,
*
CR30-15AC
30 in TME stock
Net price for quantities from 1 pcs - 41.99 USDGross price for quantities from 1 pcs - 41.99 USD
Net price for quantities from 5 pcs - 39.53 USDGross price for quantities from 5 pcs - 39.53 USD
Net price for quantities from 10 pcs - 37.05 USDGross price for quantities from 10 pcs - 37.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.