+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR401-25VE

Heatsink: extruded; grilled; TO247,TO264; natural; L: 25mm; W: 40mm

Manufacturer: OHMITE

Manufacturer part number:
CR401-25VE
TME Symbol:
CR401-25VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
25mm
Width
40mm
Height
75mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
5.4°C/W
Manufacturer series
CR
Gross weight64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CR401-25VE
0 in TME stock
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
No. of pieces (Multiplicity: 100)