+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CR401-50AE

Heatsink: extruded; grilled; TO247,TO264; black; L: 50mm; W: 40mm


Manufacturer: OHMITE

Manufacturer part number:
CR401-50AE
TME Symbol:
CR401-50AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
50mm
Width
40mm
Height
75mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.8°C/W
Manufacturer series
CR
Gross weight127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CR401-50AE
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD