+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CR401-75AE

Heatsink: extruded; grilled; TO247,TO264; black; L: 75mm; W: 40mm


Manufacturer: OHMITE

Manufacturer part number:
CR401-75AE
TME Symbol:
CR401-75AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
75mm
Width
40mm
Height
75mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3°C/W
Manufacturer series
CR
Gross weight188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CR401-75AE
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD