+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR4H-M30

Holder; black; Tie width: 8.3mm; Ht: 7.6mm; L: 14.6mm; Width: 9.1mm


Manufacturer: PANDUIT

Manufacturer part number:
CR4H-M30
TME Symbol:
CR4H-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Body colour
black
Tie width
8.3mm
Height
7.6mm
Length
14.6mm
Width
9.1mm
Cable accessories application
cable ties
Gross weight725.75 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
CR4H-M30
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.