+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRE-5

Current monitoring relay; AC/DC current; 24÷240VAC; 24VDC; IP40


Manufacturer: ELCO SRL

Manufacturer part number:
CRE-5
TME Symbol:
CRE-5

Specification

Manufacturer
ELCO SRL
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP40
Body dimensions
98x17.5x64mm
Max. operating current
8A
Kind of output
relay
Electrical connection
screw terminals
Controlled parameter range
0.25...5A
Indication
LED
Supply voltage
  • 24V DC
  • 24...240V AC
Gross weight61.2 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
CRE-5
1 in TME stock
Net price for quantities from 1 pcs - 79.65 USDGross price for quantities from 1 pcs - 79.65 USD
Net price for quantities from 5 pcs - 74.34 USDGross price for quantities from 5 pcs - 74.34 USD
Net price for quantities from 10 pcs - 69.03 USDGross price for quantities from 10 pcs - 69.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.