+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CREBC

Converter; HDMI socket,USB C plug; gold-plated; 0.25m; black

Manufacturer: VENTION

Manufacturer part number:
CREBC
TME Symbol:
CREBC

Specification

Manufacturer
VENTION
Type of transition
converter
Contact plating
gold-plated
Cable length
0.25m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight64.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CREBC
6 in TME stock
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)