+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRM-100

Timer; Range: 0,1s÷999h; SPDT; 24÷240VAC; 24÷240VDC; CRM-100; IP20


Manufacturer: ELKO EP

Manufacturer part number:
CRM-100
TME Symbol:
CRM-100

Specification

Manufacturer
ELKO EP
Type of automation module
timer
Counting range
0,1s...999h
Kind of output
SPDT
Number of operation modes
17
Mounting
for DIN rail mounting
Manufacturer series
CRM-100
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 8A
Electrical connection
screw terminals
The additional control inputs
START
IP rating
IP20
Body dimensions
18.2x85x76mm
Indication
LED
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight96.77 g
Certificates
EAN code8595188174534
See other products in this category: Digital Timers ELKO EP,
See other products from this series.:
*
CRM-100
6 in TME stock
Net price for quantities from 1 pcs - 47.42 USDGross price for quantities from 1 pcs - 47.42 USD
Net price for quantities from 5 pcs - 44.28 USDGross price for quantities from 5 pcs - 44.28 USD
Net price for quantities from 10 pcs - 39.99 USDGross price for quantities from 10 pcs - 39.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.