+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRMI00-22-00-D024

Contactor: 4-pole; NC x2 + NO x2; 24VDC; 4A; CRMI00

Manufacturer: RELPOL

Manufacturer part number:
CRMI00-22-00-D024
TME Symbol:
CRMI00-22-00-D024

Specification

Manufacturer
RELPOL
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V DC
Max. operating current
4A
Mounting
for DIN rail mounting
Manufacturer series
CRMI00
Leads
screw terminals
Gross weight215.5 g
Certificates
See other products in this category: Contactors - Main modules RELPOL
*
CRMI00-22-00-D024
Product withdrawn from the offer
Use the specification table below to search for similar products