+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRMI05-30-01-A048

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 48VAC; 5A; CRMI05

Manufacturer: RELPOL

Manufacturer part number:
CRMI05-30-01-A048
TME Symbol:
CRMI05-30-01-A048

Specification

Manufacturer
RELPOL
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
48V AC
Max. operating current
5A
Mounting
for DIN rail mounting
Manufacturer series
CRMI05
Leads
screw terminals
Gross weight1 g
Certificates
See other products in this category: Contactors - Main modules RELPOL
*
CRMI05-30-01-A048
Product withdrawn from the offer
Use the specification table below to search for similar products