+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRMI09-30-10-A024

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VAC; 9A; CRMI09

Manufacturer: RELPOL

Manufacturer part number:
CRMI09-30-10-A024
TME Symbol:
CRMI09-30-10-A024

Specification

Manufacturer
RELPOL
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
CRMI09
Leads
screw terminals
Gross weight1 g
Certificates
See other products in this category: Contactors - Main modules RELPOL
*
CRMI09-30-10-A024
Product withdrawn from the offer
Use the specification table below to search for similar products