+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88970042

Programmable relay; IN: 8; OUT: 4; Millenium 3 Essential; IP20


Manufacturer: CROUZET

Manufacturer part number:
88970042
TME Symbol:
CROUZET-88970042

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
8
Number of outputs
4
Manufacturer series
Millenium 3 Essential
Kind of output 1
transistor
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
IP rating
IP20
Operating temperature
-20...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight207.34 g
Certificates
EAN code3593150025636
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88970042
3 in TME stock
Net price for quantities from 1 pcs - 273.45 USDGross price for quantities from 1 pcs - 273.45 USD
Net price for quantities from 5 pcs - 256.72 USDGross price for quantities from 5 pcs - 256.72 USD
Net price for quantities from 10 pcs - 241.83 USDGross price for quantities from 10 pcs - 241.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.