+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88974080

Starter kit; IN: 8; OUT: 4; Millenium 3 Smart; OUT 1: relay; 24VDC


Manufacturer: CROUZET

Manufacturer part number:
88974080
TME Symbol:
CROUZET-88974080

Specification

Manufacturer
CROUZET
Type of automation module
starter kit
Number of inputs
8
Number of outputs
4
Manufacturer series
Millenium 3 Smart
Kind of output 1
relay
Kind of input 1
digital
Software
included
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Kit contents
  • controller
  • USB cable
Gross weight479.1 g
Certificates
EAN code3593150046228
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88974080
2 in TME stock
Net price for quantities from 1 pcs - 410.08 USDGross price for quantities from 1 pcs - 410.08 USD
Net price for quantities from 5 pcs - 384.98 USDGross price for quantities from 5 pcs - 384.98 USD
Net price for quantities from 10 pcs - 362.66 USDGross price for quantities from 10 pcs - 362.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.