+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88974084

Starter kit; IN: 16; OUT: 10; Millenium 3 Smart; OUT 1: relay; 24VDC


Manufacturer: CROUZET

Manufacturer part number:
88974084
TME Symbol:
CROUZET-88974084

Specification

Manufacturer
CROUZET
Type of automation module
starter kit
Number of inputs
16
Number of outputs
10
Manufacturer series
Millenium 3 Smart
Kind of output 1
relay
Kind of input 1
digital
Software
included
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Kit contents
  • controller
  • USB cable
Gross weight612 g
Certificates
EAN code3593150046266
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88974084
1 in TME stock
Net price for quantities from 1 pcs - 522.83 USDGross price for quantities from 1 pcs - 522.83 USD
Net price for quantities from 5 pcs - 490.83 USDGross price for quantities from 5 pcs - 490.83 USD
Net price for quantities from 10 pcs - 462.37 USDGross price for quantities from 10 pcs - 462.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.