+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99774413

Counter: electromechanical; mechanical indicator; pulses; 99999

Manufacturer: CROUZET

Manufacturer part number:
99774413
TME Symbol:
CROUZET-99774413

Specification

Manufacturer
CROUZET
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
99999
Resetting method
manual
IP rating
IP30
Kind of input 1
voltage
Max IN1 counting frequency
10Hz
Operating temperature
-5...50°C
Display height 1
4mm
Mounting hole dimensions
25.7x37.1mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 24V AC
Power supply
  • external
Gross weight150 g
Certificates
See other products in this category: Impulse Counters CROUZET,
*
99774413
0 in TME stock
Net price for quantities from 1 pcs - 44.16 USDGross price for quantities from 1 pcs - 44.16 USD
Net price for quantities from 5 pcs - 41.22 USDGross price for quantities from 5 pcs - 41.22 USD
Net price for quantities from 10 pcs - 38.27 USDGross price for quantities from 10 pcs - 38.27 USD
No. of pieces (Multiplicity: 1)