+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99774608

Counter: electromechanical; mechanical indicator; pulses; 999999


Manufacturer: CROUZET

Manufacturer part number:
99774608
TME Symbol:
CROUZET-99774608

Specification

Manufacturer
CROUZET
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
none
IP rating
IP30
Kind of input 1
voltage
Max IN1 counting frequency
10Hz
Operating temperature
-5...50°C
Display height 1
4mm
Mounting hole dimensions
25.7x50.8mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight150 g
Certificates
See other products in this category: Impulse Counters CROUZET,
*
99774608
0 in TME stock
Net price for quantities from 1 pcs - 42.16 USDGross price for quantities from 1 pcs - 42.16 USD
Net price for quantities from 5 pcs - 39.35 USDGross price for quantities from 5 pcs - 39.35 USD
Net price for quantities from 10 pcs - 36.54 USDGross price for quantities from 10 pcs - 36.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.