+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83141014

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; Pos: 2; IP40


Manufacturer: CROUZET

Manufacturer part number:
83141014
TME Symbol:
CROUZET83141014

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
83141
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
13x5x9.6mm
Mechanical durability
2000000 cycles
Operating temperature
-55...150°C
Operating Force
2N
Lever length
19.9mm
Contact plating
none
Contact material
silver
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83141014
0 in TME stock
Net price for quantities from 10 pcs - 86.40 USDGross price for quantities from 10 pcs - 86.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.