+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83162921

Microswitch SNAP ACTION; 16A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: CROUZET

Manufacturer part number:
83162921
TME Symbol:
CROUZET83162921

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V3 - 83161
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.8mm
Mechanical durability
10000000 cycles
Operating temperature
-60...125°C
Lever length
69.7mm
Contact material
silver alloy
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83162921
0 in TME stock
Net price for quantities from 500 pcs - 11.48 USDGross price for quantities from 500 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.