+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83170028

Microswitch SNAP ACTION; 10A/250VAC; SPDT; ON-(ON); Pos: 2; IP40

Manufacturer: CROUZET

Manufacturer part number:
83170028
TME Symbol:
CROUZET83170028

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V4 - 83170
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x9.6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...125°C
Operating Force
1.5N
Lever length
19.5mm
Contact material
silver alloy
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83170028
0 in TME stock
Net price for quantities from 1104 pcs - 4.57 USDGross price for quantities from 1104 pcs - 4.57 USD
No. of pieces (Multiplicity: 1 104)