+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83170412

Microswitch SNAP ACTION; 5A/250VAC; without lever; SPDT; ON-(ON)

Manufacturer: CROUZET

Manufacturer part number:
83170412
TME Symbol:
CROUZET83170412

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V4 - 83170
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB
Body dimensions
19.8x6.4x9.6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...125°C
Operating Force
0.6N
Contact material
silver alloy
Related items
CROUZET79218454, CROUZET79253326, CROUZET79253327, CROUZET79253328
Gross weight10 g
Certificates
EAN code3593150032887
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83170412
0 in TME stock
Net price for quantities from 2000 pcs - 4.35 USDGross price for quantities from 2000 pcs - 4.35 USD
No. of pieces (Multiplicity: 2 000)