+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83262821

Microswitch SNAP ACTION; 20A/250VAC; without lever; SPST-NO


Manufacturer: CROUZET

Manufacturer part number:
83262821
TME Symbol:
CROUZET83262821

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
V3D - 8326
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-50...125°C
Operating Force
2N
Contact material
silver alloy
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83262821
0 in TME stock
Net price for quantities from 4000 pcs - 5.04 USDGross price for quantities from 4000 pcs - 5.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.