+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84110410

Relay: solid state; Ucntrl: 2.75÷8VDC; 3A; max.60VDC; OAC5


Manufacturer: CROUZET

Manufacturer part number:
84110410
TME Symbol:
CROUZET84110410

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
2.75...8V DC
Max. operating current
3A
Switched voltage
max. 60V DC
Relay variant
current source
Manufacturer series
OAC5
Gross weight33.04 g
Certificates
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
84110410
4 in TME stock
Net price for quantities from 1 pcs - 60.41 USDGross price for quantities from 1 pcs - 60.41 USD
Net price for quantities from 3 pcs - 58.21 USDGross price for quantities from 3 pcs - 58.21 USD
Net price for quantities from 10 pcs - 55.20 USDGross price for quantities from 10 pcs - 55.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.