+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99776907

Counter: electromechanical; mechanical indicator; pulses; 999999


Manufacturer: CROUZET

Manufacturer part number:
99776907
TME Symbol:
CROUZET99776907

Specification

Manufacturer
CROUZET
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
none
IP rating
IP40
Kind of input 1
voltage
Input 1 properties
minimum pulse time 20ms
Max IN1 counting frequency
25Hz
Operating temperature
-10...60°C
Body dimensions
24x48x60.8mm
Display height 1
4mm
Mounting hole dimensions
23x37mm
Electrical connection
screw terminals
Mounting
on panel
Manufacturer series
CIM24
Supply voltage
  • 24V DC
Power supply
  • external
Gross weight70.1 g
Certificates
EAN code3593150045573
See other products in this category: Impulse Counters CROUZET,
See other products from this series.:
*
99776907
2 in TME stock
Net price for quantities from 1 pcs - 98.21 USDGross price for quantities from 1 pcs - 98.21 USD
Net price for quantities from 10 pcs - 91.96 USDGross price for quantities from 10 pcs - 91.96 USD
Net price for quantities from 25 pcs - 86.33 USDGross price for quantities from 25 pcs - 86.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.