+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT-04

Automation module: regulator; temperature; 0÷60°C; relay,SPDT


Manufacturer: F&F

Manufacturer part number:
CRT-04
TME Symbol:
CRT-04

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
0...60°C
Kind of output 1
relay, SPDT
Mounting
for DIN rail mounting
Manufacturer series
CRT
Output 1 electrical parameters
16A
The programming method
foil keypad
Kind of display used
LCD
Additional functions
calendar and real time clock, programming in cycles: 24-hour, weekly, business-day or weekend
Power consumption
1.5VA
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Output configuration
Gross weight232.6 g
EAN code5908312592655
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
CRT-04
1 in TME stock
Net price for quantities from 1 pcs - 92.60 USDGross price for quantities from 1 pcs - 92.60 USD
Net price for quantities from 5 pcs - 86.81 USDGross price for quantities from 5 pcs - 86.81 USD
Net price for quantities from 10 pcs - 81.02 USDGross price for quantities from 10 pcs - 81.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.