+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT-06

Automation module: regulator; temperature; -100÷400°C; CRT; 16A


Manufacturer: F&F

Manufacturer part number:
CRT-06
TME Symbol:
CRT-06

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-100...400°C
Kind of output 1
relay, SPST-NO
Kind of output 2
relay, SPST-NO
Mounting
for DIN rail mounting
Manufacturer series
CRT
Output 1 electrical parameters
16A
Output 2 electrical parameters
16A
The programming method
foil keypad
Kind of display used
LCD
Additional functions
2 independent temperature sensors
Power consumption
1.5VA
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Output configuration
Gross weight177.5 g
EAN code5908312592716
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
CRT-06
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.35 USDGross price for quantities from 1 pcs - 107.35 USD
Net price for quantities from 5 pcs - 100.64 USDGross price for quantities from 5 pcs - 100.64 USD
Net price for quantities from 10 pcs - 93.93 USDGross price for quantities from 10 pcs - 93.93 USD