+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT-15T

Automation module: regulator; temperature; 0÷400°C; NO / NC; CRT


Manufacturer: F&F

Manufacturer part number:
CRT-15T
TME Symbol:
CRT-15T

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
0...400°C
Kind of output 1
NO / NC
Mounting
on panel
Manufacturer series
CRT
Output 1 electrical parameters
3A
The programming method
foil keypad
Kind of display used
LCD
Kit contents
temperature sensor
Power consumption
1W
Operating temperature
-10...40°C
Supply voltage
  • 100...240V AC
Additional functions
  • alarm
  • PID regulator
Output configuration
Gross weight95 g
Certificates
EAN code5908312592648
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
CRT-15T
0 in TME stock
Net price for quantities from 1 pcs - 84.32 USDGross price for quantities from 1 pcs - 84.32 USD
Net price for quantities from 5 pcs - 79.05 USDGross price for quantities from 5 pcs - 79.05 USD
Net price for quantities from 10 pcs - 73.79 USDGross price for quantities from 10 pcs - 73.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.