+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT-V5

Automation module: timer; Range: 0,01s÷99h99min; NO; 24÷230VAC

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CRT-V5
TME Symbol:
CRT-V5

Specification

Manufacturer
COBI ELECTRONIC
Type of automation module
timer
Counting range
0,01s...99h99min
Kind of output
NO
Number of operation modes
15
Mounting
on panel
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, pulse after a specified time, with the control contact S
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LED
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight133.7 g
Certificates
See other products in this category: Digital Timers COBI ELECTRONIC,
*
CRT-V5
4 in TME stock
Net price for quantities from 1 pcs - 70.83 USDGross price for quantities from 1 pcs - 70.83 USD
Net price for quantities from 5 pcs - 67.03 USDGross price for quantities from 5 pcs - 67.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.