+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT1-ID16-1

Automation module: in/out extension; CRT1; 52x115x50mm; IP20

Manufacturer: OMRON

Manufacturer part number:
CRT1-ID16-1
TME Symbol:
CRT1-ID16-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Manufacturer series
CRT1
Body dimensions
52x115x50mm
Operating temperature
-10...55°C
IP rating
IP20
Kind of input
PNP
Communictions protocol
CompoNET Slave
Number of digital inputs
16
Gross weight179 g
Certificates
EAN code4547648237864
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CRT1-ID16-1
0 in TME stock
Net price for quantities from 1 pcs - 546.35 USDGross price for quantities from 1 pcs - 546.35 USD
No. of pieces (Multiplicity: 1)