+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-19

PCB distance; L: 19.1mm; Plate mount.hole dia: 4mm; natural


Manufacturer: KSS WIRING

Manufacturer part number:
CS-19
TME Symbol:
CS-19

Specification

Manufacturer
KSS WIRING
Type of spacer
PCB distance
Spacer length
19.1mm
Mounting
mounting hole without thread, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
2mm
Operating temperature
-40...85°C
Dimensions
Panel cutout
Gross weight0.714 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
CS-19
2412 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.10 USDGross price for quantities from 300 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs