+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-3612

Sound transducer: electromagnetic signaller; screw; 550Hz; 35mA

Manufacturer: Same Sky®

Manufacturer part number:
CS-3612
TME Symbol:
CS-3612

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
screw
Resonant frequency
550Hz
Operating voltage
8...16V DC
Operating current
35mA
Height
15.3mm
Sound level
82dB
Body dimensions
33.5x17x15.3mm
Illumination
none
Cable length
0.147m
Operating temperature
-30...70°C
Gross weight13 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CS-3612
0 in TME stock
Net price for quantities from 1000 pcs - 2.66 USDGross price for quantities from 1000 pcs - 2.66 USD
No. of pieces (Multiplicity: 1 000)