+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-8406

Sound transducer: electromagnetic signaller; THT; 550Hz; 4÷8VDC

Manufacturer: Same Sky®

Manufacturer part number:
CS-8406
TME Symbol:
CS-8406

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
550Hz
Operating voltage
4...8V DC
Operating current
25mA
Height
15.5mm
Sound level
78dB
Body dimensions
22.5x16.7x15.5mm
Illumination
none
Body colour
black
Leads
for soldering
Operating temperature
-20...60°C
Gross weight13 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CS-8406
0 in TME stock
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
No. of pieces (Multiplicity: 1 000)