+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-DSDHD26MM0-005

Cable; D-Sub 26pin plug,both sides; 1.52m; grey; connection 1: 1

Manufacturer: AMPHENOL

Manufacturer part number:
CS-DSDHD26MM0-005
TME Symbol:
CS-DSDHD26MM0-005

Specification

Manufacturer
AMPHENOL
Type of connection cable
D-Sub - D-Sub
Cable length
1.52m
Insulation colour
grey
Version
connection 1:1
Shield structure
shielded
Cable/adapter structure
  • both sides
  • D-Sub 26pin plug
Gross weight236.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer cables and adapters AMPHENOL,
*
CS-DSDHD26MM0-005
5 in TME stock
Net price for quantities from 1 pcs - 48.85 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 4 pcs - 43.42 USDGross price for quantities from 4 pcs - 43.42 USD
Net price for quantities from 8 pcs - 38.00 USDGross price for quantities from 8 pcs - 38.00 USD
No. of pieces (Multiplicity: 1)