+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS19-08HO1

Thyristor; 800V; Ifmax: 31A; 20A; Igt: 28/50mA; TO220AB; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS19-08HO1
TME Symbol:
CS19-08HO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
31A
Load current
20A
Gate current
28/50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
155A
Gross weight2.087 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-08HO1
99 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs