+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS19-12HO1

Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 28mA; TO220AB; THT


Manufacturer: IXYS

Manufacturer part number:
CS19-12HO1
TME Symbol:
CS19-12HO1

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
31A
Load current
20A
Gate current
28mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
180A
Kind of package
tube
Gross weight2.1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-12HO1
501 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs