+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-CN523

Connection cable; CS1; 5m


Manufacturer: OMRON

Manufacturer part number:
CS1W-CN523
TME Symbol:
CS1W-CN523

Specification

Manufacturer
OMRON
Type of control accessories
connection cable
Related items
CJ, CS1, NJ
Application - series/manufacturer
CS1
Cable length
5m
Gross weight864 g
Certificates
EAN code4547648226851
See other products in this category: PLC Drivers OMRON,
*
CS1W-CN523
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 496.69 USDGross price for quantities from 1 pcs - 496.69 USD